- Home ›
- All Products›
- K1014978
K1014978
TE Connectivity / Kissling
Relay 26-71-22
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-71-22
Search Keywords: K1014978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1014978
-
Alias/AKA:26-71-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Material:AgSnO2
-
Coil Resistance:26 Ω
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Packaging Method:Package
-
Relay Mounting Type:Bracket
-
Coil Special Features:None
-
Power Relay Type:Standard
-
Contact Current Class:50 A
-
Contact Current Rating (Max):50 A
-
Coil Voltage Rating:16 VDC, 9 VDC
-
Coil Magnetic System:Monostable, DC
-
Contact Number of Poles:1
-
Coil Power Rating DC:6000 mW
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
226
Ships today, if you order in
MOQ for out of Stock Qty:
5
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$497.89
5
$496.65
10
$262.94
15
$185.03
20 +
$181.33
Click for Quote
Log in
to unlock special pricing