- Home ›
- All Products›
- K1014867
K1014867
TE Connectivity / Kissling
Relay 26-57-21
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-57-21
Search Keywords: K1014867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1014867
-
Alias/AKA:26-57-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Coil Resistance:40 Ω
-
Coil Special Features:Coil Suppression Diode
-
Contact Material:AgSnO2
-
Contact Number of Poles:1
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Voltage Rating:16 VDC, 9 VDC
-
Coil Power Rating DC:5000 mW
-
Contact Current Rating (Max):300 A
-
Relay Mounting Type:Bracket
-
Coil Magnetic System:Monostable, DC
-
Power Relay Type:Standard
-
Contact Current Class:300 A
-
Packaging Method:Package
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$585.69
3
$520.42
5
$512.62
10 +
$504.93
Click for Quote
Log in
to unlock special pricing