Image is representational - see mfr. specs

Relay 26-57-01

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay 26-57-01
Search Keywords: K1014846
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kissling
  • Part No:
    K1014846
  • Alias/AKA:
    26-57-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Mounting Type:
    Bracket
  • Power Relay Type:
    Standard
  • Coil Magnetic System:
    Monostable, DC
  • Packaging Method:
    Package
  • Coil Voltage Rating:
    18 VDC, 32 VDC
  • Coil Resistance:
    145 Ω
  • Coil Power Rating DC:
    6000 mW
  • Contact Arrangement:
    1 Form x (SPST-NO-DM)
  • Coil Special Features:
    Coil Suppression Diode
  • Contact Current Class:
    300 A
  • Contact Current Rating (Max):
    300 A
  • Contact Number of Poles:
    1
  • Contact Material:
    AgSnO2
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
27 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
5
$1,166.59
10
$615.70
15
$423.43
20 +
$414.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!