- Home ›
- All Products›
- K1014772
K1014772
TE Connectivity / Kissling
Micro Switch MND1 041 300
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro Switch MND1 041 300
Search Keywords: K1014772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1014772
-
Alias/AKA:MND1041300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Snap Action Switch Contact Current Rating:5 A
-
Switch Style:Process Sealed
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Style:Pin Plunger
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$62.98
5
$56.20
10
$54.52
25
$52.18
50
$41.40
100
$40.29
250 +
$36.27
Click for Quote
Log in
to unlock special pricing