- Home ›
- All Products›
- K1013626
K1013626
TE Connectivity / Kissling
Relay 26-60-04
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-60-04
Search Keywords: K1013626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1013626
-
Alias/AKA:26-60-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Class:100 A
-
Coil Special Features:Coil Suppression Diode
-
Relay Mounting Type:Bracket
-
Power Relay Type:Standard
-
Contact Current Rating (Max):100 A
-
Coil Magnetic System:Monostable, DC
-
Contact Number of Poles:1
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Material:AgSnO2
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Switching Load (Min):1A @ 12V
-
Contact Voltage Rating:24 VDC
-
Coil Power Rating DC:5000 mW
-
Coil Resistance:3.6 – 145 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$353.07
3
$343.26
5
$338.11
10
$309.31
15 +
$301.07
Click for Quote
Log in
to unlock special pricing