- Home ›
- All Products›
- K1013583
K1013583
TE Connectivity / Kissling
Relay-ECS 26-05-93
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay-ECS 26-05-93
Search Keywords: K1013583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1013583
-
Alias/AKA:26-05-93
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Number of Poles:1
-
Coil Special Features:Coil Suppression Diode
-
Contact Material:AgSnO2
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Current Rating (Max):500 A
-
Coil Resistance:82 Ω
-
Power Relay Type:Standard
-
Contact Current Class:500 A
-
Coil Magnetic System:Monostable, DC
-
Relay Mounting Type:Bracket
-
Contact Voltage Rating:24 VDC
-
Coil Voltage Rating:18 VDC, 32 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$3,705.92
5
$2,271.37
8
$1,449.49
10 +
$1,420.50
Click for Quote
Log in
to unlock special pricing