Image is representational - see mfr. specs

Relay-ECS 26-56-93

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay-ECS 26-56-93
Search Keywords: K1013582
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kissling
  • Part No:
    K1013582
  • Alias/AKA:
    26-56-93
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Current Rating (Max):
    300 A
  • Coil Resistance:
    120 Ω
  • Coil Magnetic System:
    Monostable, DC
  • Coil Voltage Rating:
    18 VDC, 32 VDC
  • Contact Number of Poles:
    1
  • Contact Voltage Rating:
    24 VDC
  • Contact Current Class:
    300 A
  • Contact Material:
    AgSnO2
  • Relay Mounting Type:
    Bracket
  • Coil Special Features:
    Coil Suppression Diode
  • Power Relay Type:
    Standard
  • Contact Arrangement:
    1 Form x (SPST-NO-DM)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
3
$2,219.33
5
$1,405.58
8
$906.23
10 +
$888.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!