- Home ›
- All Products›
- K1013132
K1013132
TE Connectivity / Kissling
Micro Switch MND1 141 025
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MND1 141 025
Search Keywords: K1013132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1013132
-
Alias/AKA:MND1 141 025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Snap Action Switch Mounting Angle:Vertical
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
IP Rating:IP67
-
Snap Action Switch Voltage Rating:24 VDC
-
Switch Style:Micro
-
Actuator Style:Plunger
-
Snap Action Switch Contact Current Rating:2 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$76.29
5
$68.08
10
$66.04
25
$60.62
50
$50.14
100
$48.80
250 +
$43.93
Click for Quote
Log in
to unlock special pricing