Image is representational - see mfr. specs

Relay 26-70-05

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay 26-70-05
Search Keywords: K1012919
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kissling
  • Part No:
    K1012919
  • Alias/AKA:
    26-70-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coil Resistance:
    110 Ω
  • Contact Number of Poles:
    1
  • Contact Arrangement:
    1 Form x (SPST-NO-DM)
  • Coil Special Features:
    None
  • Relay Mounting Type:
    Bracket
  • Power Relay Type:
    Standard
  • Contact Material:
    AgSnO2
  • Contact Voltage Rating:
    24 VDC
  • Coil Magnetic System:
    Monostable, DC
  • Contact Current Rating (Max):
    50 A
  • Coil Voltage Rating:
    18 VDC, 32 VDC
  • Contact Current Class:
    50 A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
27 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
5
$453.74
10
$240.21
15
$169.04
20 +
$165.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!