- Home ›
- All Products›
- K1012854
K1012854
TE Connectivity / Kissling
Relay 26-05-01
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-05-01
Search Keywords: K1012854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1012854
-
Alias/AKA:26-05-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Special Features:Coil Suppression Diode
-
Contact Number of Poles:1
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Current Rating (Max):500 A
-
Coil Power Rating DC:10000 mW
-
Contact Switching Load (Min):1A @ 12V
-
Contact Current Class:500 A
-
Power Relay Type:Standard
-
Coil Resistance:2.8 – 82 Ω
-
Contact Material:AgSnO2
-
Contact Voltage Rating:24 VDC
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Relay Mounting Type:Bracket
-
Coil Magnetic System:Monostable, DC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
26 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$2,429.06
10
$1,240.65
15
$844.51
20 +
$827.62
Click for Quote
Log in
to unlock special pricing