- Home ›
- All Products›
- K1012814
K1012814
TE Connectivity / Kissling
Relay 26-63-02
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-63-02
Search Keywords: K1012814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1012814
-
Alias/AKA:26-63-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Class:100 A
-
Relay Mounting Type:Bracket
-
Contact Voltage Rating:24 VDC
-
Contact Arrangement:1 Form B (NC)
-
Coil Special Features:Coil Suppression Diode
-
Coil Resistance:145 Ω
-
Contact Current Rating (Max):100 A
-
Contact Material:AgSnO2
-
Power Relay Type:Standard
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Number of Poles:1
-
Coil Magnetic System:Monostable, DC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$527.75
6
$324.77
9
$257.11
12 +
$251.97
Click for Quote
Log in
to unlock special pricing