- Home ›
- All Products›
- K1011199
K1011199
TE Connectivity / Kissling
Toggle Switch 08-2-1-13 F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-2-1-13 F
Search Keywords: K1011199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1011199
-
Alias/AKA:08-2-1-13 F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Function:On On
-
IP Rating:IP6K7
-
Bushing Style:Threaded
-
Contact Base Material:Copper
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Bushing Thread Size:M12 x .75
-
Toggle Style:Lever
-
Switch Contact Plating Material:Silver Tin Oxide
-
Process Sealed:Yes
-
Toggle Actuation:Horizontal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$124.84
5
$115.52
10
$110.57
25
$106.03
50
$85.37
100
$84.09
250 +
$74.87
Click for Quote
Log in
to unlock special pricing