- Home ›
- All Products›
- K1010978
K1010978
TE Connectivity / Kissling
The K1010978 is a military-grade, sealed toggle switch from the KISSLING Series 08, designed for robust and durable use in har ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The K1010978 is a military-grade, sealed toggle switch from the KISSLING Series 08, designed for robust and durable use in harsh environments.
Search Keywords: K1010978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1010978
-
Alias/AKA:08-1-1-13F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Toggle Style:Lever
-
Bushing Thread Size:M12 x .75
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Contact Base Material:Copper
-
Bushing Style:Threaded
-
IP Rating:IP6K7
-
Process Sealed:Yes
-
Switch Contact Plating Material:Silver Tin Oxide
-
Operating Function:On On
-
Toggle Actuation:Horizontal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
4
$113.57
8
$85.18
12
$79.50
15 +
$77.91
Click for Quote
Log in
to unlock special pricing