- Home ›
- All Products›
- K1010834
K1010834
TE Connectivity / Kissling
Relay 29-211-11
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-211-11
Search Keywords: K1010834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1010834
-
Alias/AKA:29-211-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Resistance:15 Ω
-
Contact Voltage Rating:12 VDC
-
Contact Current Class:200 A
-
Contact Number of Poles:1
-
Contact Material:AgSnO2
-
Power Relay Type:Standard
-
Coil Voltage Rating:16 VDC, 9 VDC
-
Relay Mounting Type:Bracket
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Power Rating DC:10 mW
-
Contact Current Rating (Max):200 A
-
Coil Magnetic System:Monostable, DC
-
Coil Special Features:Coil Suppression Diode
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$160.43
5
$155.97
10
$153.83
20
$153.45
50
$133.80
100 +
$122.05
Click for Quote
Log in
to unlock special pricing