- Home ›
- All Products›
- K1010695
K1010695
TE Connectivity / Kissling
Relay 29-213-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-213-12
Search Keywords: K1010695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1010695
-
Alias/AKA:29-213-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Class:200 A
-
Power Relay Type:Standard
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Special Features:Coil Suppression Diode
-
Contact Voltage Rating:28 VDC
-
Contact Number of Poles:1
-
Coil Power Rating DC:10 mW
-
Contact Material:AgSnO2
-
Relay Mounting Type:Socket
-
Contact Current Rating (Max):200 A
-
Coil Resistance:62 Ω
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Coil Magnetic System:Monostable, DC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
6
$195.29
9
$154.60
12 +
$151.51
Click for Quote
Log in
to unlock special pricing