- Home ›
- All Products›
- K1010512
K1010512
TE Connectivity / Kissling
Cam Switch 48 U 120 W 006
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cam Switch 48 U 120 W 006
Search Keywords: K1010512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1010512
-
Alias/AKA:48 U 120 W 006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4
$30.29
5
$28.34
25
$26.22
50
$24.10
100
$22.18
250
$20.73
500 +
$20.42
Click for Quote
Log in
to unlock special pricing