- Home ›
- All Products›
- K1009612
K1009612
TE Connectivity / Kissling
Micro Switch MZX1 301 304 981
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZX1 301 304 981
Search Keywords: K1009612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1009612
-
Alias/AKA:MZX1301304981
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Switch Style:Micro
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Actuator Style:Lever
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Contact Current Rating:10.1 A
-
IP Rating:IP40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$25.64
100
$15.78
150
$12.49
200 +
$12.24
Click for Quote
Log in
to unlock special pricing