- Home ›
- All Products›
- K1009461
K1009461
TE Connectivity / Kissling
Relay 26-08-28
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-08-28
Search Keywords: K1009461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1009461
-
Alias/AKA:26-08-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Class:200 A
-
Contact Voltage Rating:12 VDC
-
Contact Material:AgSnO2
-
Coil Special Features:Coil Suppression Diode
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Number of Poles:1
-
Power Relay Type:Standard
-
Coil Voltage Rating:16 VDC, 9 VDC
-
Coil Resistance:48 Ω
-
Contact Current Rating (Max):200 A
-
Coil Magnetic System:Monostable, DC
-
Relay Mounting Type:Bracket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$763.41
6
$404.16
9
$284.41
12 +
$278.72
Click for Quote
Log in
to unlock special pricing