- Home ›
- All Products›
- K1009319
K1009319
TE Connectivity / Kissling
Relay 26-02-14 painted
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Relay 26-02-14 painted
Search Keywords: K1009319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1009319
-
Alias/AKA:26-02-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Number of Poles:1
-
Contact Current Class:1000 A
-
Relay Mounting Type:Bracket
-
Contact Voltage Rating:24 VDC
-
Coil Special Features:Coil Suppression Diode
-
Power Relay Type:Standard
-
Coil Magnetic System:Monostable, DC
-
Contact Material:AgSnO2
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Current Rating (Max):1000 A
-
Coil Resistance:18 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
8
$4,558.46
15
$2,483.46
23
$1,653.75
30 +
$1,620.67
Click for Quote
Log in
to unlock special pricing