- Home ›
- All Products›
- K1009068
K1009068
TE Connectivity / Kissling
Toggle Switch 08-2-1-13 D 901
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Toggle Switch 08-2-1-13 D 901
Search Keywords: K1009068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1009068
-
Alias/AKA:08-2-1-13D901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Function:On On
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Thread Size:M12 x .75
-
Toggle Style:Lever
-
Contact Base Material:Copper
-
Toggle Actuation:Horizontal
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Process Sealed:Yes
-
Bushing Style:Threaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
17
can ship 8/6/26
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$165.72
5
$165.30
7
$164.89
13
$109.27
19
$88.79
25 +
$87.01
Click for Quote
Log in
to unlock special pricing