- Home ›
- All Products›
- K1008808
K1008808
TE Connectivity / Kissling
Relay 26-56-08
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-56-08
Search Keywords: K1008808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1008808
-
Alias/AKA:26-56-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Mounting Type:Bracket
-
Coil Magnetic System:Monostable, DC
-
Coil Resistance:120 Ω
-
Coil Special Features:Coil Suppression Diode
-
Contact Current Rating (Max):300 A
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Power Relay Type:Standard
-
Contact Material:AgSnO2
-
Contact Number of Poles:1
-
Packaging Method:Package
-
Coil Power Rating DC:6000 mW
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Current Class:300 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,009.15
3
$1,006.63
6
$532.92
9
$375.02
12 +
$367.52
Click for Quote
Log in
to unlock special pricing