- Home ›
- All Products›
- K1007780
K1007780
TE Connectivity / Kissling
Relay 29-212-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-212-12
Search Keywords: K1007780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1007780
-
Alias/AKA:29-212-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Special Features:Coil Suppression Diode
-
Contact Number of Poles:1
-
Coil Power Rating DC:10 mW
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Relay Mounting Type:Bracket
-
Contact Current Rating (Max):200 A
-
Coil Magnetic System:Monostable, DC
-
Contact Voltage Rating:24 VDC
-
Contact Switching Load (Min):1A @ 12V
-
Coil Resistance:62 Ω
-
Power Relay Type:Standard
-
Contact Current Class:200 A
-
Contact Material:AgSnO2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6
can ship 9/3/26
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$296.63
3
$295.89
6
$182.08
9
$144.15
12 +
$141.27
Click for Quote
Log in
to unlock special pricing