- Home ›
- All Products›
- K1007185
K1007185
TE Connectivity / Kissling
Toggle Switch 07-2-2-13 901
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Toggle Switch 07-2-2-13 901
Search Keywords: K1007185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1007185
-
Alias/AKA:07-2-2-13901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Toggle Actuation:Horizontal
-
Actuator Finish:Thermoplastic
-
Contact Base Material:Copper
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Toggle Style:Lever
-
IP Rating:IP6K5
-
Switch Contact Plating Material:Silver Tin Oxide
-
Process Sealed:Yes
-
Termination Type:.25 x .032 Quick Connect Terminals
-
Operating Function:On On
-
Bushing Style:Threaded
-
Bushing Thread Size:M12 x .75
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
7
$125.95
13
$83.47
19
$67.82
25 +
$66.46
Click for Quote
Log in
to unlock special pricing