- Home ›
- All Products›
- K1007179
K1007179
TE Connectivity / Kissling
Toggle Switch 08-1-1-15 E 901
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-1-1-15 E 901
Search Keywords: K1007179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1007179
-
Alias/AKA:08-1-1-15E901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Contact Plating Material:Silver Tin Oxide
-
Contact Base Material:Copper
-
Bushing Style:Threaded
-
Bushing Thread Size:M12 x .75
-
Process Sealed:Yes
-
Toggle Actuation:Horizontal
-
Operating Function:On Off On
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Toggle Style:Lever
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4
$100.09
8
$75.07
12
$70.06
15 +
$68.66
Click for Quote
Log in
to unlock special pricing