- Home ›
- All Products›
- K1007154
K1007154
TE Connectivity / Kissling
Toggle Switch 08-1-1-13 D
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-1-1-13 D
Search Keywords: K1007154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1007154
-
Alias/AKA:08-1-1-13D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Contact Plating Material:Silver Tin Oxide
-
Process Sealed:Yes
-
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
-
Toggle Style:Lever
-
Bushing Style:Threaded
-
Operating Function:On On
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Toggle Actuation:Horizontal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
4
$113.57
8
$85.18
12
$79.50
15 +
$77.91
Click for Quote
Log in
to unlock special pricing