Image is representational - see mfr. specs

Relay 30-313-12

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay 30-313-12
Search Keywords: K1006083
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kissling
  • Part No:
    K1006083
  • Alias/AKA:
    30-313-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    AgSnO2
  • Coil Magnetic System:
    Bistable, 2 Coils, Polarized
  • Coil Resistance:
    7.8 – 8.4 Ω
  • Contact Number of Poles:
    1
  • Contact Arrangement:
    1 Form x (SPST-NO-DM)
  • Coil Power Rating DC:
    67 mW, 72 mW
  • Coil Special Features:
    Coil Suppression Diode
  • Contact Current Rating (Max):
    300 A
  • Contact Voltage Rating:
    24 VDC
  • Coil Voltage Rating:
    18 VDC, 32 VDC
  • Power Relay Type:
    Standard
  • Contact Current Class:
    300 A
  • Relay Mounting Type:
    Socket
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
27 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
1
$184.00
5
$178.89
10
$176.44
20
$171.73
50
$154.58
100 +
$150.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!