- Home ›
- All Products›
- K1005527
K1005527
TE Connectivity / Kissling
Micro Switch MND1 162 019
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MND1 162 019
Search Keywords: K1005527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1005527
-
Alias/AKA:MND1 162 019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Single Pole - Single Throw
-
Snap Action Switch Voltage Rating:250 VAC, 460 VAC, 24 VDC
-
Snap Action Switch Contact Current Rating:1.5 A, 2 A, 5 A
-
Snap Action Switch Mounting Angle:Vertical
-
IP Rating:IP67
-
Switch Style:Micro
-
Actuator Style:Plunger
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$69.31
5
$61.85
10
$60.00
25
$55.07
50
$45.56
100
$44.35
250 +
$39.92
Click for Quote
Log in
to unlock special pricing