- Home ›
- All Products›
- K1004425
K1004425
TE Connectivity / Kissling
Relay 30-213-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 30-213-12
Search Keywords: K1004425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1004425
-
Alias/AKA:30-213-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage Rating:18 VDC, 32 VDC
-
Coil Power Rating DC:67 mW, 72 mW
-
Contact Current Class:200 A
-
Power Relay Type:Standard
-
Contact Voltage Rating:24 VDC
-
Contact Number of Poles:1
-
Relay Mounting Type:Socket
-
Contact Current Rating (Max):200 A
-
Contact Material:AgSnO2
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Resistance:7.8 – 8.4 Ω
-
Coil Special Features:Coil Suppression Diode
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
3
$314.20
6
$193.35
9
$153.07
12 +
$150.01
Click for Quote
Log in
to unlock special pricing