- Home ›
- All Products›
- K1003276
K1003276
TE Connectivity / Kissling
Toggle Switch 08-4-2-20 901
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-4-2-20 901
Search Keywords: K1003276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1003276
-
Alias/AKA:08-4-2-20901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Contact Plating Material:Silver Tin Oxide
-
Configuration (Pole-Throw):Four Pole - Double Throw
-
Operating Function:ON ON ON
-
Bushing Style:Threaded
-
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
-
Toggle Actuation:Horizontal
-
Process Sealed:Yes
-
Toggle Style:Lever
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
4
$253.43
8
$155.96
12
$123.47
15 +
$121.00
Click for Quote
Log in
to unlock special pricing