- Home ›
- All Products›
- K1003146
K1003146
TE Connectivity / Kissling
Toggle Switch 08-1-2-13 F 932
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-1-2-13 F 932
Search Keywords: K1003146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1003146
-
Alias/AKA:08-1-2-13F932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Thread Size:M12 x .75
-
Toggle Actuation:Horizontal
-
Process Sealed:Yes
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Operating Function:On On
-
Bushing Style:Threaded
-
Toggle Style:Lever
-
Contact Base Material:Copper
-
Switch Contact Plating Material:Silver Tin Oxide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
4
$108.90
8
$81.67
12
$76.23
15 +
$74.71
Click for Quote
Log in
to unlock special pricing