- Home ›
- All Products›
- K1002983
K1002983
TE Connectivity / Kissling
Toggle Switch 07-2-2-17
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Toggle Switch 07-2-2-17
Search Keywords: K1002983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1002983
-
Alias/AKA:07-2-2-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Function:On Off On
-
Toggle Actuation:Horizontal
-
IP Rating:IP6K5
-
Switch Contact Plating Material:Silver Tin Oxide
-
Toggle Style:Lever
-
Bushing Style:Threaded
-
Actuator Finish:Thermoplastic
-
Termination Type:.25 x .032 Quick Connect Terminals
-
Bushing Thread Size:M12 x .75
-
Process Sealed:Yes
-
Contact Base Material:Copper
-
Configuration (Pole-Throw):Double Pole - Double Throw
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
4
$74.96
8
$56.22
12
$52.47
15 +
$51.43
Click for Quote
Log in
to unlock special pricing