- Home ›
- All Products›
- K1002979
K1002979
TE Connectivity / Kissling
Toggle Switch 07-1-2-17
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Toggle Switch 07-1-2-17
Search Keywords: K1002979
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1002979
-
Alias/AKA:07-1-2-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper
-
Actuator Finish:Thermoplastic
-
Toggle Actuation:Horizontal
-
Toggle Style:Lever
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Operating Function:On Off On
-
Termination Type:.25 x .032 Quick Connect Terminals
-
IP Rating:IP6K5
-
Bushing Thread Size:M12 x .75
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Process Sealed:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$45.21
10
$43.86
25
$42.59
50
$33.31
100
$33.22
250 +
$29.18
Click for Quote
Log in
to unlock special pricing