- Home ›
- All Products›
- K1002974
K1002974
TE Connectivity / Kissling
Toggle Switch 07-1-2-12
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Toggle Switch 07-1-2-12
Search Keywords: K1002974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1002974
-
Alias/AKA:07-1-2-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
Bushing Style:Threaded
-
Actuator Finish:Thermoplastic
-
Toggle Actuation:Horizontal
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Thread Size:M12 x .75
-
Operating Function:Off On
-
Termination Type:.25 x .032 Quick Connect Terminals
-
Toggle Style:Lever
-
IP Rating:IP6K5
-
Contact Base Material:Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$41.93
10
$40.68
25
$39.50
50
$30.89
100
$30.81
250 +
$27.06
Click for Quote
Log in
to unlock special pricing