- Home ›
- All Products›
- K1002972
K1002972
TE Connectivity / Kissling
Toggle Switch 07-1-2-10
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-2-10
Search Keywords: K1002972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1002972
-
Alias/AKA:07-1-2-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver Tin Oxide
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
IP Rating:IP6K5
-
Toggle Actuation:Horizontal
-
Bushing Thread Size:M12 x .75
-
Toggle Style:Lever
-
Operating Function:Off On
-
Process Sealed:Yes
-
Contact Base Material:Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$46.07
5
$41.11
10
$39.88
25
$38.73
50
$30.28
100
$30.21
250 +
$26.53
Click for Quote
Log in
to unlock special pricing