- Home ›
- All Products›
- K1002965
K1002965
TE Connectivity / Kissling
Toggle Switch 07-2-2-21
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-2-2-21
Search Keywords: K1002965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1002965
-
Alias/AKA:07-2-2-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Double Pole - Double Throw
-
Toggle Actuation:Horizontal
-
Bushing Thread Size:M12 x .75
-
Switch Contact Plating Material:Silver Tin Oxide
-
Operating Function:ON ON ON
-
Process Sealed:Yes
-
Contact Base Material:Copper
-
Bushing Style:Threaded
-
Toggle Style:Lever
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$73.41
5
$65.51
10
$63.55
25
$58.33
50
$48.25
100
$46.96
250 +
$42.26
Click for Quote
Log in
to unlock special pricing