- Home ›
- All Products›
- K1002958
K1002958
TE Connectivity / Kissling
Toggle Switch 08-4-1-26 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-4-1-26 A
Search Keywords: K1002958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1002958
-
Alias/AKA:08-4-1-26A, 08-4-1-26-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Style:Threaded
-
Bushing Thread Size:M12 x .75
-
Switch Contact Plating Material:Silver Tin Oxide
-
Process Sealed:Yes
-
Toggle Style:Lever
-
Contact Base Material:Copper
-
Configuration (Pole-Throw):Four Pole - Four Throw
-
Operating Function:ON ON ON
-
Toggle Actuation:Horizontal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$289.60
8
$178.21
12
$141.09
15 +
$138.26
Click for Quote
Log in
to unlock special pricing