- Home ›
- All Products›
- K1002948
K1002948
TE Connectivity / Kissling
Toggle Switch 08-1-1-11
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-1-1-11
Search Keywords: K1002948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1002948
-
Alias/AKA:08-1-1-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Process Sealed:Yes
-
Toggle Style:Lever
-
Operating Function:Off On
-
Toggle Actuation:Horizontal
-
Bushing Thread Size:M12 x .75
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$81.67
5
$72.88
10
$70.70
25
$64.89
50
$53.68
100
$52.25
250 +
$47.04
Click for Quote
Log in
to unlock special pricing