- Home ›
- All Products›
- K1002915
K1002915
TE Connectivity / Kissling
Toggle Switch 08-1-1-14
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-1-1-14
Search Keywords: K1002915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1002915
-
Alias/AKA:08-1-1-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver Tin Oxide
-
IP Rating:IP6K7
-
Contact Base Material:Copper
-
Process Sealed:Yes
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Toggle Style:Lever
-
Toggle Actuation:Horizontal
-
Bushing Thread Size:M12 x .75
-
Operating Function:On (On)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
4
$84.17
8
$63.13
12
$58.92
15 +
$57.74
Click for Quote
Log in
to unlock special pricing