- Home ›
- All Products›
- K1002903
K1002903
TE Connectivity / Kissling
Toggle Switch 08-2-1-23
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-2-1-23
Search Keywords: K1002903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1002903
-
Alias/AKA:08-2-1-23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Function:ON ON ON
-
Toggle Style:Lever
-
IP Rating:IP6K7
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Bushing Thread Size:M12 x .75
-
Process Sealed:Yes
-
Toggle Actuation:Horizontal
-
Contact Base Material:Copper
-
Configuration (Pole-Throw):Double Pole - Double Throw
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$98.32
5
$90.98
10
$88.35
25
$83.51
50
$67.24
100
$66.23
250 +
$58.97
Click for Quote
Log in
to unlock special pricing