- Home ›
- All Products›
- K1002385
K1002385
TE Connectivity / Kissling
Relay 29-211-02
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-211-02
Search Keywords: K1002385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1002385
-
Alias/AKA:29-211-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Resistance:62 Ω
-
Coil Magnetic System:Monostable, DC
-
Contact Current Class:200 A
-
Contact Voltage Rating:24 VDC
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Material:AgSnO2
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Coil Special Features:None
-
Power Relay Type:Standard
-
Contact Number of Poles:1
-
Relay Mounting Type:Bracket
-
Contact Current Rating (Max):200 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$291.98
6
$179.68
9
$142.25
12 +
$139.40
Click for Quote
Log in
to unlock special pricing