- Home ›
- All Products›
- K1002119
K1002119
TE Connectivity / Kissling
Toggle Switch 07-2-2-17 933
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-2-2-17 933
Search Keywords: K1002119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1002119
-
Alias/AKA:07-2-2-17 933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper
-
Bushing Style:Threaded
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Process Sealed:Yes
-
Toggle Actuation:Horizontal
-
Operating Function:(On) Off (On)
-
Toggle Style:Lever
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Thread Size:M12 x .75
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$87.37
5
$80.85
10
$78.51
25
$74.21
50
$61.40
100
$59.76
250 +
$52.41
Click for Quote
Log in
to unlock special pricing