- Home ›
- All Products›
- 30-321-12
30-321-12
TE Connectivity / Kissling
Relay, 1 Form C (no/nc), 32 V (DC), 6.4 „, 300 A, 24 V (DC), Bistable, K1142202
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay, 1 Form C (no/nc), 32 V (DC), 6.4 „, 300 A, 24 V (DC), Bistable, K1142202
Search Keywords: 3032112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:30-321-12
-
Alias/AKA:K1142202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Can Ship immediately
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$325.50
3
$289.12
5
$285.16
10
$258.22
20 +
$251.34
Click for Quote
Log in
to unlock special pricing