- Home ›
- All Products›
- 30-211-11
30-211-11
TE Connectivity / Kissling
Relay Gen Purpose SPST 200A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay Gen Purpose SPST 200A 12V
Search Keywords: 3021111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:30-211-11
-
Alias/AKA:K1060053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
29 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$214.27
3
$193.01
5
$190.12
10
$169.97
25 +
$165.44
Click for Quote
Log in
to unlock special pricing