- Home ›
- All Products›
- 30-113-12
30-113-12
TE Connectivity / Kissling
Relay, 1 Form X, 32 V (DC), 10 „, 120 A, 24 V (DC), bistable, K1149033
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay, 1 Form X, 32 V (DC), 10 „, 120 A, 24 V (DC), bistable, K1149033
Search Keywords: 3011312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:30-113-12
-
Alias/AKA:K1149033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$191.63
5
$170.21
10
$152.02
20
$151.64
50
$146.02
100 +
$142.27
Click for Quote
Log in
to unlock special pricing