- Home ›
- All Products›
- 29-511-12-900
29-511-12-900
TE Connectivity / Kissling
Relay 500A 24V S-FL LK 29-511-12-900
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 500A 24V S-FL LK 29-511-12-900
Search Keywords: 2951112900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-511-12-900
-
Alias/AKA:K1060400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$327.54
3
$268.75
4
$239.35
5 +
$234.57
Click for Quote
Log in
to unlock special pricing