- Home ›
- All Products›
- 29-411-02A_12A
29-411-02A_12A
TE Connectivity / Kissling
Relay 400A 24V S-FL LK 29-411-12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 400A 24V S-FL LK 29-411-12A
Search Keywords: 2941102A12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-411-02A_12A
-
Alias/AKA:K1149129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$431.54
3
$388.78
5 +
$383.45
Click for Quote
Log in
to unlock special pricing