- Home ›
- All Products›
- 29-321-12
TE Connectivity / Kissling
29-321-12
The 29-321-12 is a sealed, single-pole change-over (SPDT) power relay rated for 300A continuous current with a suppressed 24V ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-321-12
-
Alias/AKA:K1013120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier's Standard Package:
1