- Home ›
- All Products›
- 29-311-12-912
29-311-12-912
TE Connectivity / Kissling
Relay 300A 24V S-FL LK 29-311-12-912
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 300A 24V S-FL LK 29-311-12-912
Search Keywords: 2931112912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-311-12-912
-
Alias/AKA:K1060155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$320.39
6
$197.16
9
$156.09
12 +
$152.97
Click for Quote
Log in
to unlock special pricing