- Home ›
- All Products›
- 29-311-11
TE Connectivity / Kissling
29-311-11
A 12VDC, 300A single-pole, normally open (NO) power relay with a sealed housing and integrated suppression for demanding envir ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Kissling |
| Part No: | 29-311-11 |
| Alias/AKA: | K1021432 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | SK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |