- Home ›
- All Products›
- 29-233-12-B
29-233-12-B
TE Connectivity / Kissling
Relay 200A 24V OE F-FL LK 29-233-12-B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 200A 24V OE F-FL LK 29-233-12-B
Search Keywords: 2923312B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-233-12-B
-
Alias/AKA:K1162435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$312.37
3
$303.69
5
$299.14
10
$273.64
15 +
$266.35
Click for Quote
Log in
to unlock special pricing